There are no models available for this part yet.
Overview of TNPW06031K87BEEA by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW06031K87BEEA by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
541-2003-1-ND
|
DigiKey | RES 1.87K OHM 0.1% 0.21W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16588 In Stock |
|
$0.1000 / $0.3800 | Buy Now | |
Quest Components | RESISTOR, THIN FILM, 0.1W, 0.1%, 25PPM, 1870OHM, SURFACE MOUNT, 0603 | 1358 |
|
$0.0942 / $0.1767 | Buy Now |
CAD Models for TNPW06031K87BEEA by Vishay Dale
Part Data Attributes for TNPW06031K87BEEA by Vishay Dale
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
VISHAY DALE
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V
|
JESD-609 Code
|
e3
|
Manufacturer Series
|
TNPW
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW06031K87BEEA
This table gives cross-reference parts and alternative options found for TNPW06031K87BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06031K87BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06031K87BECN | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 1870ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | TNPW06031K87BEEA vs TNPW06031K87BECN |
Related Parts for TNPW06031K87BEEA
-
PFC-W0603LF-03-8660-BFixed Resistors
-
C1206C330KCGACTUFixed Capacitors
-
BAS116LT1GRectifier Diodes
-
SRF1280-220MFixed Inductors
-
FQD3N60CTM-WSPower Field-Effect Transistors
-
PLTT0805Z2002QGT5Thin Film Resistors
-
FDV304PSmall Signal Field-Effect Transistors
-
1594360000Terminals and Terminal Blocks
-
TPS74801RGWRLinear Regulator ICs