TNPW06031R00DHEA
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of TNPW06031R00DHEA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Energy and Power Systems Robotics and Drones

Price & Stock for TNPW06031R00DHEA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 05R4114
Newark Resistor, Thin Film, 1 Ohm, 100Mw, 0.5%, Full Reel, Resistance:1Ohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06031R00DHEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0900
  • 10,000 $0.0740
  • 20,000 $0.0640
  • 30,000 $0.0600
  • 50,000 $0.0520
$0.0520 / $0.0900 Buy Now
DISTI # TNPW06031R00DHEA
Avnet Americas Resistor High Stability Thin Film 0603 1 Ohm 0.5% 1/10W ?50ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW06031R00DHEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.0564
  • 10,000 $0.0556
  • 20,000 $0.0544
  • 30,000 $0.0532
  • 40,000 $0.0520
  • 50,000 $0.0512
  • 500,000 $0.0500
$0.0500 / $0.0564 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks 0
  • 5,000 $0.0500
$0.0500 Buy Now

CAD Models for TNPW06031R00DHEA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TNPW06031R00DHEA by Vishay Intertechnologies

TNPW06031R00DHEA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
7 Weeks
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.11 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
1 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. TNPW06031R00DHEA
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 1ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW06031R00DHEA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW06031R00DHEA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW06031R00DHEA would you like to use for your alert(s)?
  • Please alert me when TNPW06031R00DHEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW06031R00DHEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW06031R00DHEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW06031R00DHEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW06031R00DHEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW06031R00DHEA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: