Part Details for TNPW0603200KDEEA by Vishay Intertechnologies
Overview of TNPW0603200KDEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603200KDEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603200KDEEA
|
Avnet Americas | Res Thin Film 0603 200K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603200KDEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
DISTI #
71-TNPW0603200KDEEA
|
Mouser Electronics | Thin Film Resistors - SMD 200Kohms .5% 25ppm RoHS: Compliant | 7096 |
|
$0.0500 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0375 | Buy Now |
Part Details for TNPW0603200KDEEA
TNPW0603200KDEEA CAD Models
TNPW0603200KDEEA Part Data Attributes
|
TNPW0603200KDEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603200KDEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603200KDEEA
This table gives cross-reference parts and alternative options found for TNPW0603200KDEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603200KDEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06DTP2003 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603200KDEEA vs RB06DTP2003 |
CMF0603200K+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.065W, 200000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603200KDEEA vs CMF0603200K+-0.5%TCR25 |
9T06031A2003DAPF3 | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603200KDEEA vs 9T06031A2003DAPF3 |
RTF16204B25PPM | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW0603200KDEEA vs RTF16204B25PPM |
TNPW0603200KDETA | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603200KDEEA vs TNPW0603200KDETA |
RT0603DRD07200K | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603200KDEEA vs RT0603DRD07200K |
RTF162003B25PPM | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW0603200KDEEA vs RTF162003B25PPM |
RT0603DRD13200K | Fixed Resistor, Thin Film, 0.1W, 200000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603200KDEEA vs RT0603DRD13200K |