TNPW0603208KBYCN
Description: Fixed Resistor, Thin Film, 0.1W, 208000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP

Overview of TNPW0603208KBYCN by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TNPW0603208KBYCN by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 31AC1918
Newark Tnpw-0603 208K 0.1% T-13 R52 |Vishay TNPW0603208KBYCN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.9460
  • 2,500 $0.8470
$0.8470 / $0.9460 Buy Now
DISTI # TNPW0603208KBYCN
Avnet Americas TNPW-0603 208K 0.1% T-13 R52 - Tape and Reel (Alt: TNPW0603208KBYCN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.8714
  • 2,000 $0.8590
  • 4,000 $0.8405
  • 6,000 $0.8219
  • 8,000 $0.8034
  • 10,000 $0.7910
  • 100,000 $0.7725
$0.7725 / $0.8714 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks 0
  • 1,000 $0.7730
$0.7730 Buy Now
DISTI # C1S803605680307
Chip1Stop Surface Mount Resistor RoHS: Not Compliant 19
  • 5 $0.2160
$0.2160 Buy Now

CAD Models for TNPW0603208KBYCN by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TNPW0603208KBYCN by Vishay Intertechnologies

TNPW0603208KBYCN
Vishay Intertechnologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
208000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. TNPW0603208KBYCN
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 208000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
    VS

Related Parts for TNPW0603208KBYCN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TNPW0603208KBYCN by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TNPW0603208KBYCN by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TNPW0603208KBYCN would you like to use for your alert(s)?
  • Please alert me when TNPW0603208KBYCN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TNPW0603208KBYCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TNPW0603208KBYCN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TNPW0603208KBYCN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TNPW0603208KBYCN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TNPW0603208KBYCN by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: