Part Details for TNPW0603210RBEEA by Vishay Intertechnologies
Overview of TNPW0603210RBEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603210RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0603210RBEEA
|
Avnet Americas | Res Thin Film 0603 210 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603210RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW0603210RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 210ohms .1% 25ppm RoHS: Compliant | 0 |
|
$0.1030 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0750 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 210OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 3691 |
|
$0.2240 / $0.6400 | Buy Now |
DISTI #
TNPW0603210RBEEA
|
TTI | Thin Film Resistors - SMD 210ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.0940 | Buy Now |
Part Details for TNPW0603210RBEEA
TNPW0603210RBEEA CAD Models
TNPW0603210RBEEA Part Data Attributes
|
TNPW0603210RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603210RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603210RBEEA
This table gives cross-reference parts and alternative options found for TNPW0603210RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603210RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030D2100BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 210 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603210RBEEA vs MCT06030D2100BP100 |
MCT06030D2100BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 210 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603210RBEEA vs MCT06030D2100BP500 |
TNPW0603210RBEEN | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603210RBEEA vs TNPW0603210RBEEN |
MCT06030D2100BP100 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603210RBEEA vs MCT06030D2100BP100 |
RB06BBP2100 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603210RBEEA vs RB06BBP2100 |
RT0603BRD07210R | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603210RBEEA vs RT0603BRD07210R |
TNPW0603210RBECN | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603210RBEEA vs TNPW0603210RBECN |
239060442101 | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603210RBEEA vs 239060442101 |
239062442101L | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603210RBEEA vs 239062442101L |
RT0603BRD10210R | Fixed Resistor, Thin Film, 0.1W, 210ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603210RBEEA vs RT0603BRD10210R |