Part Details for TNPW060325R2DHEA by Vishay Intertechnologies
Overview of TNPW060325R2DHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060325R2DHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R4512
|
Newark | Resistor, Thin Film, 25.2 Ohm, 100Mw, 0.5%, Resistance:25.2Ohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW060325R2DHEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0520 / $0.0900 | Buy Now |
DISTI #
TNPW060325R2DHEA
|
Avnet Americas | Res Thin Film 0603 25.2 Ohm 0.5% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060325R2DHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0500 / $0.0564 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0534 | Buy Now |
Part Details for TNPW060325R2DHEA
TNPW060325R2DHEA CAD Models
TNPW060325R2DHEA Part Data Attributes
|
TNPW060325R2DHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060325R2DHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060325R2DHEA
This table gives cross-reference parts and alternative options found for TNPW060325R2DHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060325R2DHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06DTS25R2 | Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060325R2DHEA vs RB06DTS25R2 |
RB06DBS25R2 | Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060325R2DHEA vs RB06DBS25R2 |
9T06031A25R2DBPFT | Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060325R2DHEA vs 9T06031A25R2DBPFT |
RT0603DCE25R2 | Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | TNPW060325R2DHEA vs RT0603DCE25R2 |
RTF1625R2B | Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW060325R2DHEA vs RTF1625R2B |
RT0603DRE1025R2 | Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | TNPW060325R2DHEA vs RT0603DRE1025R2 |
239042462529L | Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060325R2DHEA vs 239042462529L |
RT0603DRE0725R2L | Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060325R2DHEA vs RT0603DRE0725R2L |
RT0603DRE1325R2L | Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060325R2DHEA vs RT0603DRE1325R2L |
9T06031A25R2DBPF4 | Fixed Resistor, Thin Film, 0.1W, 25.2ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060325R2DHEA vs 9T06031A25R2DBPF4 |