Part Details for TNPW060325R5BEEN by Vishay Intertechnologies
Overview of TNPW060325R5BEEN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060325R5BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060325R5BEEN
|
Avnet Americas | Res Thin Film 0603 25.5 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060325R5BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1375 | Buy Now |
Part Details for TNPW060325R5BEEN
TNPW060325R5BEEN CAD Models
TNPW060325R5BEEN Part Data Attributes
|
TNPW060325R5BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060325R5BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060325R5BEEN
This table gives cross-reference parts and alternative options found for TNPW060325R5BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060325R5BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD1325R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060325R5BEEN vs RT0603BRD1325R5 |
9T06031A25R5BAPF3 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060325R5BEEN vs 9T06031A25R5BAPF3 |
TNPW060325R5BETA0H | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060325R5BEEN vs TNPW060325R5BETA0H |
RT0603BRD0725R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060325R5BEEN vs RT0603BRD0725R5 |
239060442559 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060325R5BEEN vs 239060442559 |
RTF1625R5A25PPM | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW060325R5BEEN vs RTF1625R5A25PPM |
RT0603BRD1025R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060325R5BEEN vs RT0603BRD1025R5 |
9T06031A25R5BAPF4 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060325R5BEEN vs 9T06031A25R5BAPF4 |
TNPW060325R5BECN | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060325R5BEEN vs TNPW060325R5BECN |
239060442559L | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060325R5BEEN vs 239060442559L |