Part Details for TNPW060325R5FHTA by Vishay Intertechnologies
Overview of TNPW060325R5FHTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060325R5FHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K3878
|
Newark | Resistors Tnpw-0603 25.5 1% T-2 Rt1 |Vishay TNPW060325R5FHTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
TNPW060325R5FHTA
|
Avnet Americas | Res Thin Film 0603 25.5 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060325R5FHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1057 | Buy Now |
Part Details for TNPW060325R5FHTA
TNPW060325R5FHTA CAD Models
TNPW060325R5FHTA Part Data Attributes
|
TNPW060325R5FHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060325R5FHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060325R5FHTA
This table gives cross-reference parts and alternative options found for TNPW060325R5FHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060325R5FHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030C2559FP500 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060325R5FHTA vs MCT06030C2559FP500 |
RT0603FRE0725R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060325R5FHTA vs RT0603FRE0725R5 |
9T06031A25R5FBPF4 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW060325R5FHTA vs 9T06031A25R5FBPF4 |
RB06FBS25R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060325R5FHTA vs RB06FBS25R5 |
MCT06030C2559FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 25.5 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060325R5FHTA vs MCT06030C2559FP500 |
239040472559 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060325R5FHTA vs 239040472559 |
RB06FTS25R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060325R5FHTA vs RB06FTS25R5 |