There are no models available for this part yet.
Overview of TNPW0603270RBEEA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW0603270RBEEA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW0603270RBEEA
|
Avnet Americas | SMD Chip Resistor, 270 Ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603270RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now | |
DISTI #
71-TNPW0603270RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 270ohms .1% 25ppm RoHS: Compliant | 5475 |
|
$0.1030 / $0.3800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0750 | Buy Now | ||
DISTI #
TNPW0603270RBEEA
|
TTI | Thin Film Resistors - SMD 270ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0870 / $0.0890 | Buy Now | |
DISTI #
TNPW0603270RBEEA
|
Avnet Abacus | SMD Chip Resistor, 270 Ohm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603270RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | 270 Ohm TC25 �0,1% 0,1W 70�C 0603 1,55x0,85x RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0900 / $0.1000 | Buy Now |
CAD Models for TNPW0603270RBEEA by Vishay Intertechnologies
Part Data Attributes for TNPW0603270RBEEA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
7 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.11 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
270 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW0603270RBEEA
This table gives cross-reference parts and alternative options found for TNPW0603270RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603270RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF16271A25PPM | Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW0603270RBEEA vs RTF16271A25PPM |
9T06031A2700BAPF4 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603270RBEEA vs 9T06031A2700BAPF4 |
RB06BBP2700 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | TNPW0603270RBEEA vs RB06BBP2700 |
TNPW0603270RBEEN | Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603270RBEEA vs TNPW0603270RBEEN |
239062442701L | Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603270RBEEA vs 239062442701L |
MCT06030D2700BP500 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603270RBEEA vs MCT06030D2700BP500 |
MCT06030D2700BP100 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603270RBEEA vs MCT06030D2700BP100 |
RT0603BRD13270R | Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603270RBEEA vs RT0603BRD13270R |
MCT06030D2700BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 270 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0603270RBEEA vs MCT06030D2700BP100 |
RT0603BRD07270R | Fixed Resistor, Thin Film, 0.1W, 270ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603270RBEEA vs RT0603BRD07270R |