Part Details for TNPW0603287RBEEA by Vishay Intertechnologies
Overview of TNPW0603287RBEEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603287RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R4556
|
Newark | Resistor, Thin Film, 287 Ohm, 100Mw, 0.1%, Resistance:287Ohm, Resistance Tolerance:± 0.1%, Power Rating:63Mw, Voltage Rating:50V, Temperature Coefficient:± 25Ppm/K, Resistor Element Material:Thin Film, Resistor Case Style:0603 Rohs Compliant: Yes |Vishay TNPW0603287RBEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW0603287RBEEA
|
Avnet Americas | SMD Chip Resistor, 287 Ohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW0603287RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW0603287RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 287ohms .1% 25ppm RoHS: Compliant | 3750 |
|
$0.1010 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0750 | Buy Now |
DISTI #
TNPW0603287RBEEA
|
TTI | Thin Film Resistors - SMD 287ohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0800 / $0.0830 | Buy Now |
DISTI #
TNPW0603287RBEEA
|
Avnet Abacus | SMD Chip Resistor, 287 Ohm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW0603287RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW0603287RBEEA
TNPW0603287RBEEA CAD Models
TNPW0603287RBEEA Part Data Attributes
|
TNPW0603287RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603287RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603287RBEEA
This table gives cross-reference parts and alternative options found for TNPW0603287RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603287RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030D2870BP100 | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603287RBEEA vs MCT06030D2870BP100 |
RT0603BRD07287R | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603287RBEEA vs RT0603BRD07287R |
CMF0603287R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 287ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603287RBEEA vs CMF0603287R+-0.1%TCR25 |
TNPW0603287RBETC | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603287RBEEA vs TNPW0603287RBETC |
TNPW0603287RBEEN | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603287RBEEA vs TNPW0603287RBEEN |
239060432871 | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW0603287RBEEA vs 239060432871 |
RB06BBP2870 | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603287RBEEA vs RB06BBP2870 |
RT0603BRD13287R | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603287RBEEA vs RT0603BRD13287R |
M1106030D2870BP500 | Fixed Resistor, Thin Film, 0.063W, 287ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW0603287RBEEA vs M1106030D2870BP500 |
9T06031A2870BAPF3 | Fixed Resistor, Thin Film, 0.1W, 287ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603287RBEEA vs 9T06031A2870BAPF3 |