Part Details for TNPW06032K15FHEA by Vishay Intertechnologies
Overview of TNPW06032K15FHEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06032K15FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2445
|
Newark | Tnpw0603 2K15 1% T-2 Et1 E3 |Vishay TNPW06032K15FHEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0700 | Buy Now |
DISTI #
TNPW06032K15FHEA
|
Avnet Americas | SMD Chip Resistor, 2.15 kOhm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06032K15FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
DISTI #
TNPW06032K15FHEA
|
Avnet Abacus | SMD Chip Resistor, 2.15 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06032K15FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW06032K15FHEA
TNPW06032K15FHEA CAD Models
TNPW06032K15FHEA Part Data Attributes
|
TNPW06032K15FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06032K15FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06032K15FHEA
This table gives cross-reference parts and alternative options found for TNPW06032K15FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06032K15FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A2151FBPF4 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K15FHEA vs 9T06031A2151FBPF4 |
RTF162151F | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW06032K15FHEA vs RTF162151F |
TNPW06032K15FHTA | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K15FHEA vs TNPW06032K15FHTA |
RT0603FRE072K15 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06032K15FHEA vs RT0603FRE072K15 |
RB06FTS2151 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06032K15FHEA vs RB06FTS2151 |
PRC0603TTC502.15K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW06032K15FHEA vs PRC0603TTC502.15K+/-1% |
PRC0603TC502.15K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW06032K15FHEA vs PRC0603TC502.15K+/-1% |
CMF06032K15+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06032K15FHEA vs CMF06032K15+-1%TCR50 |
MCT06030C2151FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 2150 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06032K15FHEA vs MCT06030C2151FP500 |
RT0603FRE132K15 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06032K15FHEA vs RT0603FRE132K15 |