Part Details for TNPW06032K15FHTA by Vishay Intertechnologies
Overview of TNPW06032K15FHTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06032K15FHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X2446
|
Newark | Tnpw-0603 2.15K 1% T-2 Rt1 |Vishay TNPW06032K15FHTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
TNPW06032K15FHTA
|
Avnet Americas | Res Thin Film 0603 2.15K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06032K15FHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1057 | Buy Now |
Part Details for TNPW06032K15FHTA
TNPW06032K15FHTA CAD Models
TNPW06032K15FHTA Part Data Attributes
|
TNPW06032K15FHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06032K15FHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06032K15FHTA
This table gives cross-reference parts and alternative options found for TNPW06032K15FHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06032K15FHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A2151FBPF4 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K15FHTA vs 9T06031A2151FBPF4 |
RTF162151F | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW06032K15FHTA vs RTF162151F |
RT0603FRE072K15 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06032K15FHTA vs RT0603FRE072K15 |
RB06FTS2151 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06032K15FHTA vs RB06FTS2151 |
PRC0603TTC502.15K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW06032K15FHTA vs PRC0603TTC502.15K+/-1% |
TNPW06032K15FHEA | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K15FHTA vs TNPW06032K15FHEA |
PRC0603TC502.15K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 2150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | TNPW06032K15FHTA vs PRC0603TC502.15K+/-1% |
CMF06032K15+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06032K15FHTA vs CMF06032K15+-1%TCR50 |
MCT06030C2151FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 2150 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06032K15FHTA vs MCT06030C2151FP500 |
RT0603FRE132K15 | Fixed Resistor, Thin Film, 0.1W, 2150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06032K15FHTA vs RT0603FRE132K15 |