Part Details for TNPW06032K84BEEA by Vishay Intertechnologies
Overview of TNPW06032K84BEEA by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06032K84BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ8489
|
Newark | Fixed Resistor, Thin Film, 0.125W, 2840Ohm, 75V, 0.1% +/-Tol, 25Ppm/Cel, Surface Mount, 0603 |Vishay TNPW06032K84BEEA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.4590 | Buy Now |
DISTI #
05R3561
|
Newark | Resistor, Thin Film, 2.84Kohm, 100Mw 0.1%, No. Of Pins:2, Operating Temperature Max:70°C, Package/Case:0603, Power Rating:63Mw, Resistance:2.84Kohm, Resistance Tolerance:± 0.1%, Resistor Case Style:0603 [1608 Metric], Series:Tnpw Rohs Compliant: Yes |Vishay TNPW06032K84BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW06032K84BEEA
|
Avnet Americas | SMD Chip Resistor, 2.84 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06032K84BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW06032K84BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 2.84Kohms .1% 25ppm RoHS: Compliant | 5836 |
|
$0.1000 / $0.3800 | Buy Now |
|
Future Electronics | Thin Film Res - 0603 0.1% 2840 Ohms 25 ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1070 / $0.1130 | Buy Now |
|
Onlinecomponents.com |
4471 Partner Stock |
|
$0.0938 / $0.3213 | Buy Now | |
DISTI #
TNPW06032K84BEEA
|
TTI | Thin Film Resistors - SMD 2.84Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1030 | Buy Now |
DISTI #
TNPW06032K84BEEA
|
Avnet Americas | SMD Chip Resistor, 2.84 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06032K84BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
VISHAY TNPW06032K84BEEA
|
PEI Genesis | Fixed Resistor | 4471 |
|
Buy Now | |
DISTI #
TNPW06032K84BEEA
|
Avnet Abacus | SMD Chip Resistor, 2.84 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06032K84BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW06032K84BEEA
TNPW06032K84BEEA CAD Models
TNPW06032K84BEEA Part Data Attributes:
|
TNPW06032K84BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06032K84BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2840 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06032K84BEEA
This table gives cross-reference parts and alternative options found for TNPW06032K84BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06032K84BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF06032K84+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 2840ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06032K84BEEA vs CMF06032K84+-0.1%TCR25 |
9T06031A2841BAPF4 | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K84BEEA vs 9T06031A2841BAPF4 |
RT0603BRD072K84 | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06032K84BEEA vs RT0603BRD072K84 |
MCT0603-250.1%ATPW2K84 | Res,SMT,Thin Film,2.84K Ohms,75WV,.1% +/-Tol,-25,25ppm TC,0603 Case, | Vishay Intertechnologies | TNPW06032K84BEEA vs MCT0603-250.1%ATPW2K84 |
239060442842L | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K84BEEA vs 239060442842L |
RT0603BRD102K84L | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K84BEEA vs RT0603BRD102K84L |
TNPW06032K84BEEN | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06032K84BEEA vs TNPW06032K84BEEN |
9T06031A2841BAPF3 | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K84BEEA vs 9T06031A2841BAPF3 |
RT0603BRD102K84 | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06032K84BEEA vs RT0603BRD102K84 |
RT0603WRD132K84L | Fixed Resistor, Thin Film, 0.1W, 2840ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06032K84BEEA vs RT0603WRD132K84L |