Part Details for TNPW0603300RDETA by Vishay Intertechnologies
Overview of TNPW0603300RDETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603300RDETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X3281
|
Newark | Tnpw-0603 300 0.5% T-9 Rt1 |Vishay TNPW0603300RDETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
TNPW0603300RDETA
|
Avnet Americas | Res Thin Film 0603 300 Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603300RDETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
TNPW0603300RDETA
|
TTI | Thin Film Resistors - SMD 300 OHM .5% 25PPM 1/10W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1300 | Buy Now |
Part Details for TNPW0603300RDETA
TNPW0603300RDETA CAD Models
TNPW0603300RDETA Part Data Attributes
|
TNPW0603300RDETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603300RDETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603300RDETA
This table gives cross-reference parts and alternative options found for TNPW0603300RDETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603300RDETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603300RDEEA | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603300RDETA vs TNPW0603300RDEEA |
RTF16301B25PPM | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW0603300RDETA vs RTF16301B25PPM |
RT0603DRD13300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603300RDETA vs RT0603DRD13300R |
RB06DTP3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | TNPW0603300RDETA vs RB06DTP3000 |
M1125300R0.5%PN | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | TNPW0603300RDETA vs M1125300R0.5%PN |
MCT06030D3000DP500 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603300RDETA vs MCT06030D3000DP500 |
RB06DBP3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | TA-I Technology Co Ltd | TNPW0603300RDETA vs RB06DBP3000 |