Part Details for TNPW060333R0BEEA by Vishay Intertechnologies
Overview of TNPW060333R0BEEA by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060333R0BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH5652
|
Newark | Res, Aec-Q200, 33R, 0.1%, 0.125W, 0603 Rohs Compliant: Yes |Vishay TNPW060333R0BEEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16700 |
|
$0.1030 | Buy Now |
DISTI #
50X3391
|
Newark | Tnpw0603 33R 0.1% T-9 Et1 E3 Rohs Compliant: Yes |Vishay TNPW060333R0BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1460 / $0.1900 | Buy Now |
DISTI #
TNPW060333R0BEEA
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060333R0BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0945 / $0.1201 | Buy Now |
DISTI #
85AH5652
|
Avnet Americas | SMD Chip Resistor, 33 Ohm, ? 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Product that comes on tape, but is not reeled (Alt: 85AH5652) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Ammo Pack | 0 |
|
$0.2560 / $0.3230 | Buy Now |
DISTI #
71-TNPW060333R0BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 33ohm .1% 25ppm RoHS: Compliant | 170 |
|
$0.1370 / $0.5000 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 33ohm .1% 25ppm RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 5000Reel |
|
$0.0981 / $0.1040 | Buy Now |
DISTI #
66371388
|
Verical | Res Thin Film 0603 33 Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 486 Package Multiple: 1 | Americas - 6000 |
|
$0.1422 / $0.1614 | Buy Now |
|
Quest Components | 3966 |
|
$0.1700 / $0.8500 | Buy Now | |
DISTI #
TNPW060333R0BEEA
|
TTI | Thin Film Resistors - SMD 33ohm .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0920 / $0.1030 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ |
Part Details for TNPW060333R0BEEA
TNPW060333R0BEEA CAD Models
TNPW060333R0BEEA Part Data Attributes
|
TNPW060333R0BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060333R0BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 33ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060333R0BEEA
This table gives cross-reference parts and alternative options found for TNPW060333R0BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060333R0BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060333R0BECN | Fixed Resistor, Thin Film, 0.1W, 33ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060333R0BEEA vs TNPW060333R0BECN |