Part Details for TNPW060335K2BECN by Vishay Intertechnologies
Overview of TNPW060335K2BECN by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060335K2BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M8248
|
Newark | Tnpw-0603 35.2K 0.1% T-9 R52 |Vishay TNPW060335K2BECN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.7130 | Buy Now |
DISTI #
TNPW060335K2BECN
|
Avnet Americas | Res Thin Film 0603 35.2K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060335K2BECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
DISTI #
TNPW060335K2BECN
|
TTI | Thin Film Resistors - SMD 35.2K OHM .1% 25PPM 1/10W Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2650 / $0.3560 | Buy Now |
Part Details for TNPW060335K2BECN
TNPW060335K2BECN CAD Models
TNPW060335K2BECN Part Data Attributes
|
TNPW060335K2BECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060335K2BECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 35200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060335K2BECN
This table gives cross-reference parts and alternative options found for TNPW060335K2BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060335K2BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A3522WAPFT | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060335K2BECN vs 9T06031A3522WAPFT |
RT0603BRD1035K2L | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060335K2BECN vs RT0603BRD1035K2L |
TNPW060335K2BETA | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060335K2BECN vs TNPW060335K2BETA |
9T06031A3522BAPF4 | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060335K2BECN vs 9T06031A3522BAPF4 |
9T06031A3522WAPF4 | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060335K2BECN vs 9T06031A3522WAPF4 |
239062433523L | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060335K2BECN vs 239062433523L |
CMF060335K2+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 35200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060335K2BECN vs CMF060335K2+-0.1%TCR25 |
9T06031A3522BAPF3 | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060335K2BECN vs 9T06031A3522BAPF3 |
RT0603BRD1035K2 | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060335K2BECN vs RT0603BRD1035K2 |
239060443523L | Fixed Resistor, Thin Film, 0.1W, 35200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060335K2BECN vs 239060443523L |