Part Details for TNPW06034K87BEEA by Vishay Intertechnologies
Overview of TNPW06034K87BEEA by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06034K87BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH2863
|
Newark | Tnpw0603 4K87 0.1% T-9 Et1 E3 Rohs Compliant: Yes |Vishay TNPW06034K87BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2750 | Buy Now |
DISTI #
05R3772
|
Newark | Res, Thin Film, 4K87, 0.1%, 0.063W, 0603, Reel, Resistance:4.87Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06034K87BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW06034K87BEEA
|
Avnet Americas | SMD Chip Resistor, 4.87 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06034K87BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW06034K87BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 4.87Kohms .1% 25ppm RoHS: Compliant | 5614 |
|
$0.1030 / $0.3800 | Buy Now |
|
Future Electronics | TNPW Series 0603 0.125 W 4.87 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0945 / $0.1030 | Buy Now |
DISTI #
TNPW06034K87BEEA
|
TTI | Thin Film Resistors - SMD 4.87Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1030 | Buy Now |
DISTI #
TNPW06034K87BEEA
|
Avnet Americas | SMD Chip Resistor, 4.87 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06034K87BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
WPR7366
|
Rutronik | TF0603 4,87K 0,1% TK25 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Stock DE - 480000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0970 / $0.1035 | Buy Now |
DISTI #
TNPW06034K87BEEA
|
Avnet Abacus | SMD Chip Resistor, 4.87 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06034K87BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 125mW Thin Film Resistor 75V 0.1% 25ppm/ 4.87k 0603 Chip Resistor - Surface Mount ROHS | 4865 |
|
$0.0984 / $0.1884 | Buy Now |
Part Details for TNPW06034K87BEEA
TNPW06034K87BEEA CAD Models
TNPW06034K87BEEA Part Data Attributes:
|
TNPW06034K87BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06034K87BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06034K87BEEA
This table gives cross-reference parts and alternative options found for TNPW06034K87BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06034K87BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1106030D4871BP100 | Fixed Resistor, Thin Film, 0.063W, 4870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06034K87BEEA vs M1106030D4871BP100 |
9T06031A4871WAPF4 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06034K87BEEA vs 9T06031A4871WAPF4 |
9T06031A4871WAPFT | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06034K87BEEA vs 9T06031A4871WAPFT |
CMF06034K87+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 4870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06034K87BEEA vs CMF06034K87+-0.1%TCR25 |
TNPS06034871BELX | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06034K87BEEA vs TNPS06034871BELX |
MCT06030D4871BP100 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06034K87BEEA vs MCT06030D4871BP100 |
9T06031A4871WAPF3 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06034K87BEEA vs 9T06031A4871WAPF3 |
RT0603BRD134K87 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06034K87BEEA vs RT0603BRD134K87 |
M1106030D4871BP500 | Fixed Resistor, Thin Film, 0.063W, 4870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06034K87BEEA vs M1106030D4871BP500 |
TNPW06034K87BETC | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06034K87BEEA vs TNPW06034K87BETC |