Part Details for TNPW060356K2BEEA by Vishay Intertechnologies
Overview of TNPW060356K2BEEA by Vishay Intertechnologies
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060356K2BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R3866
|
Newark | Res, Thin Film, 56K2, 0.1%, 0.063W, 0603, Reel, Resistance:56.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW060356K2BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
85AH5664
|
Newark | Res, Aec-Q200, 56K2, 0.1%, 0.125W, 0603 Rohs Compliant: Yes |Vishay TNPW060356K2BEEA Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1850 / $0.2110 | Buy Now |
DISTI #
TNPW060356K2BEEA
|
Avnet Americas | SMD Chip Resistor, 56.2 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060356K2BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW060356K2BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 56.2Kohms .1% 25ppm RoHS: Compliant | 6545 |
|
$0.1010 / $0.3700 | Buy Now |
DISTI #
V72:2272_09544761
|
Arrow Electronics | Res Thin Film 0603 56.2K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2245 Container: Cut Strips | Americas - 3749 |
|
$0.1010 / $0.3537 | Buy Now |
|
Future Electronics | RES 56.2K OHM 0.1% 1/8W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0912 / $0.0994 | Buy Now |
DISTI #
65100801
|
Verical | Res Thin Film 0603 56.2K Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200 RoHS: Compliant Min Qty: 77 Package Multiple: 1 Date Code: 2245 | Americas - 3749 |
|
$0.1010 / $0.2014 | Buy Now |
DISTI #
TNPW060356K2BEEA
|
TTI | Thin Film Resistors - SMD 56.2Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0930 / $0.1020 | Buy Now |
DISTI #
TNPW060356K2BEEA
|
Avnet Americas | SMD Chip Resistor, 56.2 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW060356K2BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
WPR6562
|
Rutronik | TF0603 56,2K 0,1% 0,1W TK25 RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Container: Reel |
Stock DE - 0 Stock HK - 5000 Stock US - 0 Stock SG - 0 |
|
$0.0961 | Buy Now |
Part Details for TNPW060356K2BEEA
TNPW060356K2BEEA CAD Models
TNPW060356K2BEEA Part Data Attributes:
|
TNPW060356K2BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060356K2BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060356K2BEEA
This table gives cross-reference parts and alternative options found for TNPW060356K2BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060356K2BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060435623 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060356K2BEEA vs 239060435623 |
MCT06030D5622BP500 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060356K2BEEA vs MCT06030D5622BP500 |
9T06031A5622BAPF4 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060356K2BEEA vs 9T06031A5622BAPF4 |
TNPW060356K2BEEN | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060356K2BEEA vs TNPW060356K2BEEN |
RT0603BRD0756K2 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060356K2BEEA vs RT0603BRD0756K2 |
RT0603BRD1056K2 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060356K2BEEA vs RT0603BRD1056K2 |
9T06031A5622BAPF3 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060356K2BEEA vs 9T06031A5622BAPF3 |
RB06BBP5622 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060356K2BEEA vs RB06BBP5622 |
TNPS06035622BEBX0C | RES,SMT,THIN FILM,56.2K OHMS,75WV,.1% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Draloric | TNPW060356K2BEEA vs TNPS06035622BEBX0C |
RT0603BRD1356K2 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060356K2BEEA vs RT0603BRD1356K2 |