Part Details for TNPW0603590RFHTA by Vishay Intertechnologies
Overview of TNPW0603590RFHTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603590RFHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X4171
|
Newark | Tnpw-0603 590 1% T-2 Rt1 |Vishay TNPW0603590RFHTA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
TNPW0603590RFHTA
|
Avnet Americas | Res Thin Film 0603 590 Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603590RFHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1013 / $0.1286 | Buy Now |
Part Details for TNPW0603590RFHTA
TNPW0603590RFHTA CAD Models
TNPW0603590RFHTA Part Data Attributes
|
TNPW0603590RFHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603590RFHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603590RFHTA
This table gives cross-reference parts and alternative options found for TNPW0603590RFHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603590RFHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A5900FBPF3 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603590RFHTA vs 9T06031A5900FBPF3 |
TNPW0603590RFHEA | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603590RFHTA vs TNPW0603590RFHEA |
RT0603FRE13590R | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603590RFHTA vs RT0603FRE13590R |
239040475901 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603590RFHTA vs 239040475901 |
MCT06030C5900FP500 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603590RFHTA vs MCT06030C5900FP500 |
RT0603FRE10590R | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603590RFHTA vs RT0603FRE10590R |
TNPW0603590RFHTC | RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 590 ohm, SURFACE MOUNT, 0603, CHIP, LEAD | Vishay Dale | TNPW0603590RFHTA vs TNPW0603590RFHTC |
RT0603FRE07590R | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603590RFHTA vs RT0603FRE07590R |
RB06FBS5900 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603590RFHTA vs RB06FBS5900 |
9T06031A5900FBPF4 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW0603590RFHTA vs 9T06031A5900FBPF4 |