There are no models available for this part yet.
Overview of TNPW06035K05BEEN by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW06035K05BEEN by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50X3933
|
Newark | Tnpw0603 5K05 0.1% T-9 E52 E3 |Vishay TNPW06035K05BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.3780 | Buy Now | |
DISTI #
TNPW06035K05BEEN
|
Avnet Americas | Res Thin Film 0603 5.05K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06035K05BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now | |
DISTI #
71-TNPW06035K05BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 5.05Kohms .1% 25ppm RoHS: Compliant | 904 |
|
$0.2870 / $0.8400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1375 | Buy Now | ||
DISTI #
TNPW06035K05BEEN
|
TTI | Thin Film Resistors - SMD 5.05Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1520 | Buy Now | |
DISTI #
TNPW06035K05BEEN
|
Avnet Abacus | (Alt: TNPW06035K05BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S803603645522
|
Chip1Stop | Res Thin Film 0603 5.05K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Conformal Coated Pad SMD Automotive Medical T/R RoHS: Compliant | 260 |
|
$0.1983 / $0.2722 | Buy Now |
CAD Models for TNPW06035K05BEEN by Vishay Intertechnologies
Part Data Attributes for TNPW06035K05BEEN by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
5050 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Pure Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW06035K05BEEN
This table gives cross-reference parts and alternative options found for TNPW06035K05BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06035K05BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD135K05 | Fixed Resistor, Thin Film, 0.1W, 5050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06035K05BEEN vs RT0603BRD135K05 |
239062435052L | Fixed Resistor, Thin Film, 0.1W, 5050ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K05BEEN vs 239062435052L |
TNPW06035K05BECN | Fixed Resistor, Thin Film, 0.1W, 5050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06035K05BEEN vs TNPW06035K05BECN |
RT0603BRD105K05L | Fixed Resistor, Thin Film, 0.1W, 5050ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K05BEEN vs RT0603BRD105K05L |
TNPW06035K05BETC | Fixed Resistor, Thin Film, 0.1W, 5050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06035K05BEEN vs TNPW06035K05BETC |
239064435052L | Fixed Resistor, Thin Film, 0.1W, 5050ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K05BEEN vs 239064435052L |
TNPW06035K05BEEA | Fixed Resistor, Thin Film, 0.1W, 5050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06035K05BEEN vs TNPW06035K05BEEA |
RTF165051A25PPM | Fixed Resistor, Thin Film, 0.1W, 5050ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW06035K05BEEN vs RTF165051A25PPM |
239062445052L | Fixed Resistor, Thin Film, 0.1W, 5050ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K05BEEN vs 239062445052L |
9T06031A5051WAPF4 | Fixed Resistor, Thin Film, 0.1W, 5050ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K05BEEN vs 9T06031A5051WAPF4 |
Related Parts for TNPW06035K05BEEN
-
TNPW06035K05BECNFixed Resistors
-
C1210C560J1GACTUFixed Capacitors
-
FTSH-110-01-L-DV-KHeaders and Edge Type Connectors
-
BAS40-04-7-FRectifier Diodes
-
SMRF1812S-122KLFFixed Inductors
-
IXTT120N15PPower Field-Effect Transistors
-
M55342K12B52E3RThin Film Resistors
-
SMA6J5.0CA-TRTransient Suppressors
-
SQ2308CES-T1_GE3Small Signal Field-Effect Transistors