Part Details for TNPW06035K30BYEA by Vishay Intertechnologies
Overview of TNPW06035K30BYEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06035K30BYEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW06035K30BYEA
|
Avnet Americas | Resistor High Stability Thin Film 0603 5.3k Ohm 0.1% 1/10W ±10ppm/K Molded Paper T/R - Tape and Reel (Alt: TNPW06035K30BYEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.3087 | Buy Now |
DISTI #
71-TNPW06035K30BYEA
|
Mouser Electronics | Thin Film Resistors - SMD TNPW0603 5K30 0.1% T-13 ET1 e3 | 0 |
|
$0.3220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.2250 | Buy Now |
Part Details for TNPW06035K30BYEA
TNPW06035K30BYEA CAD Models
TNPW06035K30BYEA Part Data Attributes
|
TNPW06035K30BYEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06035K30BYEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06035K30BYEA
This table gives cross-reference parts and alternative options found for TNPW06035K30BYEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06035K30BYEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A5301BCPFT | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K30BYEA vs 9T06031A5301BCPFT |
239082445302L | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K30BYEA vs 239082445302L |
RT0603BRB135K3L | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K30BYEA vs RT0603BRB135K3L |
239082435302L | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K30BYEA vs 239082435302L |
RT0603WRB105K3L | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K30BYEA vs RT0603WRB105K3L |
CMF06035K3+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.065W, 5300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06035K30BYEA vs CMF06035K3+-0.1%TCR10 |
RT0603WRB135K3L | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K30BYEA vs RT0603WRB135K3L |
9T06031A5301BCPF3 | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K30BYEA vs 9T06031A5301BCPF3 |
9T06031A5301WCPFT | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K30BYEA vs 9T06031A5301WCPFT |
239080435302L | Fixed Resistor, Thin Film, 0.1W, 5300ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | TNPW06035K30BYEA vs 239080435302L |