Part Details for TNPW06035K49BEEA by Vishay Dale
Overview of TNPW06035K49BEEA by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06035K49BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-TNPW06035K49BEEACT-ND
|
DigiKey | RES 5.49K OHM 0.1% 0.21W 0603 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1423 In Stock |
|
$0.1037 / $0.3800 | Buy Now |
Part Details for TNPW06035K49BEEA
TNPW06035K49BEEA CAD Models
TNPW06035K49BEEA Part Data Attributes
|
TNPW06035K49BEEA
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW06035K49BEEA
Vishay Dale
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 5490ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE: 75V | |
JESD-609 Code | e3 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06035K49BEEA
This table gives cross-reference parts and alternative options found for TNPW06035K49BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06035K49BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06035K49BETA | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 5490ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | TNPW06035K49BEEA vs TNPW06035K49BETA |
TNPW06035K49BECN | RESISTOR, THIN FILM, 0.063W, 0.1%, 25ppm, 5490ohm, SURFACE MOUNT, 0603, CHIP | Vishay Dale | TNPW06035K49BEEA vs TNPW06035K49BECN |
TNPW06035K49BEEN | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 5490ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Dale | TNPW06035K49BEEA vs TNPW06035K49BEEN |