Part Details for TNPW060362K6BETA by Vishay Intertechnologies
Overview of TNPW060362K6BETA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060362K6BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X4283
|
Newark | Tnpw-0603 62.6K 0.1% T-9 Rt1 |Vishay TNPW060362K6BETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3720 | Buy Now |
DISTI #
TNPW060362K6BETA
|
Avnet Americas | Res Thin Film 0603 62.6K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW060362K6BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1539 / $0.1955 | Buy Now |
Part Details for TNPW060362K6BETA
TNPW060362K6BETA CAD Models
TNPW060362K6BETA Part Data Attributes
|
TNPW060362K6BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060362K6BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 62600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060362K6BETA
This table gives cross-reference parts and alternative options found for TNPW060362K6BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060362K6BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603-250.1%ATP162K6 | Res,SMT,Thin Film,62.6K Ohms,75WV,.1% +/-Tol,-25,25ppm TC,0603 Case, | Vishay Intertechnologies | TNPW060362K6BETA vs MCT0603-250.1%ATP162K6 |
RT0603BRD1062K6 | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060362K6BETA vs RT0603BRD1062K6 |
RT0603BRD1362K6L | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060362K6BETA vs RT0603BRD1362K6L |
RT0603BRD1362K6 | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060362K6BETA vs RT0603BRD1362K6 |
TNPW060362K6BEEN | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060362K6BETA vs TNPW060362K6BEEN |
9T06031A6262BAPF3 | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060362K6BETA vs 9T06031A6262BAPF3 |
9T06031A6262BAPFT | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060362K6BETA vs 9T06031A6262BAPFT |
239064446263L | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060362K6BETA vs 239064446263L |
CMF060362K6+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 62600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW060362K6BETA vs CMF060362K6+-0.1%TCR25 |
TNPW060362K6BEEA | Fixed Resistor, Thin Film, 0.1W, 62600ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW060362K6BETA vs TNPW060362K6BEEA |