There are no models available for this part yet.
Overview of TNPW0603657RBECN by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW0603657RBECN by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW0603657RBECN
|
Avnet Americas | High Stability Thin Film Chip Resistor 657Ohm 0.1% ±25ppm/K 2-Pin 0603 T/R - Tape and Reel (Alt: TNPW0603657RBECN) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now | |
Bristol Electronics | 17000 |
|
RFQ | ||||
Quest Components | 13600 |
|
$0.6675 / $2.2250 | Buy Now |
CAD Models for TNPW0603657RBECN by Vishay Intertechnologies
Part Data Attributes for TNPW0603657RBECN by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
657 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for TNPW0603657RBECN
This table gives cross-reference parts and alternative options found for TNPW0603657RBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603657RBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD10657R | Fixed Resistor, Thin Film, 0.1W, 657ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603657RBECN vs RT0603BRD10657R |
9T06031A6570BAPF4 | Fixed Resistor, Thin Film, 0.1W, 657ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603657RBECN vs 9T06031A6570BAPF4 |
MCT0603-250.1%ATPW657R | Res,SMT,Thin Film,657 Ohms,75WV,.1% +/-Tol,-25,25ppm TC,0603 Case, | Vishay Intertechnologies | TNPW0603657RBECN vs MCT0603-250.1%ATPW657R |
RT0603BRD13657RL | Fixed Resistor, Thin Film, 0.1W, 657ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603657RBECN vs RT0603BRD13657RL |
9T06031A6570BAPF3 | Fixed Resistor, Thin Film, 0.1W, 657ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603657RBECN vs 9T06031A6570BAPF3 |
RB06BTP6570 | Fixed Resistor, Thin Film, 0.1W, 657ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW0603657RBECN vs RB06BTP6570 |
RT0603BRD13657R | Fixed Resistor, Thin Film, 0.1W, 657ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603657RBECN vs RT0603BRD13657R |
RT0603BRD10657RL | Fixed Resistor, Thin Film, 0.1W, 657ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603657RBECN vs RT0603BRD10657RL |
239060446571L | Fixed Resistor, Thin Film, 0.1W, 657ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603657RBECN vs 239060446571L |
TNPW0603657RBETA | Fixed Resistor, Thin Film, 0.1W, 657ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603657RBECN vs TNPW0603657RBETA |