Part Details for TNPW0603665RBECN by Vishay Intertechnologies
Overview of TNPW0603665RBECN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603665RBECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X4339
|
Newark | Tnpw-0603 665 0.1% T-9 R52 |Vishay TNPW0603665RBECN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5480 / $0.7130 | Buy Now |
DISTI #
TNPW0603665RBECN
|
Avnet Americas | Res Thin Film 0603 665 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603665RBECN) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2646 / $0.3361 | Buy Now |
DISTI #
71-TNPW0603665RBECN
|
Mouser Electronics | Thin Film Resistors - SMD 665ohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.5280 / $1.4600 | Order Now |
DISTI #
TNPW0603665RBECN
|
TTI | Thin Film Resistors - SMD 665ohms .1% 25ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2640 / $0.3360 | Buy Now |
Part Details for TNPW0603665RBECN
TNPW0603665RBECN CAD Models
TNPW0603665RBECN Part Data Attributes
|
TNPW0603665RBECN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603665RBECN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603665RBECN
This table gives cross-reference parts and alternative options found for TNPW0603665RBECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603665RBECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A6650BAPF4 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603665RBECN vs 9T06031A6650BAPF4 |
TNPW0603665RBEEA | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW0603665RBECN vs TNPW0603665RBEEA |
M1106030D6650BP500 | Fixed Resistor, Thin Film, 0.063W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW0603665RBECN vs M1106030D6650BP500 |
RT0603BRD13665R | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603665RBECN vs RT0603BRD13665R |
RT0603BRD10665R | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603665RBECN vs RT0603BRD10665R |
239060446651 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603665RBECN vs 239060446651 |
239060436651 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW0603665RBECN vs 239060436651 |
9T06031A6650BAPF3 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603665RBECN vs 9T06031A6650BAPF3 |
CMF0603665R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603665RBECN vs CMF0603665R+-0.1%TCR25 |