Part Details for TNPW0603665RBEEA by Vishay Intertechnologies
Overview of TNPW0603665RBEEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0603665RBEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R4914
|
Newark | Res, Thin Film, 665R, 0.1%, 0.063W, 0603, Reel, Resistance:665Ohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW0603665RBEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW0603665RBEEA
|
Avnet Americas | Res Thin Film 0603 665 Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0603665RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW0603665RBEEA
|
Mouser Electronics | Thin Film Resistors - SMD 665ohms .1% 25ppm RoHS: Compliant | 2163 |
|
$0.1030 / $0.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0750 | Buy Now |
DISTI #
TNPW0603665RBEEA
|
Avnet Abacus | (Alt: TNPW0603665RBEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | Fixed Resistor, Thin Film, 0.1W, 100ohm,75V,1%+/-Tol, 50ppm/Cel, Surface Mount, 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 4930 |
|
$0.3300 | Buy Now |
Part Details for TNPW0603665RBEEA
TNPW0603665RBEEA CAD Models
TNPW0603665RBEEA Part Data Attributes
|
TNPW0603665RBEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0603665RBEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW0603665RBEEA
This table gives cross-reference parts and alternative options found for TNPW0603665RBEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0603665RBEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A6650BAPF4 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603665RBEEA vs 9T06031A6650BAPF4 |
M1106030D6650BP500 | Fixed Resistor, Thin Film, 0.063W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW0603665RBEEA vs M1106030D6650BP500 |
RT0603BRD13665R | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603665RBEEA vs RT0603BRD13665R |
RT0603BRD10665R | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603665RBEEA vs RT0603BRD10665R |
239060446651 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0603665RBEEA vs 239060446651 |
239060436651 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW0603665RBEEA vs 239060436651 |
9T06031A6650BAPF3 | Fixed Resistor, Thin Film, 0.1W, 665ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW0603665RBEEA vs 9T06031A6650BAPF3 |
CMF0603665R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 665ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW0603665RBEEA vs CMF0603665R+-0.1%TCR25 |