Part Details for TNPW060386K6DEEA by Vishay Intertechnologies
Overview of TNPW060386K6DEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW060386K6DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW060386K6DEEA
|
Avnet Americas | TNPW0603 86K6 0.5% T-9 ET1 E3 - Tape and Reel (Alt: TNPW060386K6DEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0375 | Buy Now |
DISTI #
TNPW060386K6DEEA
|
Avnet Americas | TNPW0603 86K6 0.5% T-9 ET1 E3 - Tape and Reel (Alt: TNPW060386K6DEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0405 / $0.0515 | Buy Now |
Part Details for TNPW060386K6DEEA
TNPW060386K6DEEA CAD Models
TNPW060386K6DEEA Part Data Attributes:
|
TNPW060386K6DEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW060386K6DEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW060386K6DEEA
This table gives cross-reference parts and alternative options found for TNPW060386K6DEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW060386K6DEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A8662DAPF3 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060386K6DEEA vs 9T06031A8662DAPF3 |
MCT06030D8662DPW00 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 86600 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW060386K6DEEA vs MCT06030D8662DPW00 |
RT0603DRD0786K6 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060386K6DEEA vs RT0603DRD0786K6 |
239062468663L | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW060386K6DEEA vs 239062468663L |
RT0603DRD1386K6 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060386K6DEEA vs RT0603DRD1386K6 |
239060468663L | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW060386K6DEEA vs 239060468663L |
RB06DBP8662 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW060386K6DEEA vs RB06DBP8662 |
239060468663 | Fixed Resistor, Thin Film, 0.1W, 86600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW060386K6DEEA vs 239060468663 |