Part Details for TNPW06038K20BEEA by Vishay Intertechnologies
Overview of TNPW06038K20BEEA by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06038K20BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK0140
|
Newark | Res, 8K2, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay TNPW06038K20BEEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9183 |
|
$0.2080 / $0.2670 | Buy Now |
DISTI #
69AK9312
|
Newark | Res, 8K2, 0.1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay TNPW06038K20BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1230 | Buy Now |
DISTI #
05R3997
|
Newark | Res, Thin Film, 8K2, 0.1%, 0.063W, 0603, Reel, Resistance:8.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06038K20BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
TNPW06038K20BEEA
|
Avnet Americas | SMD Chip Resistor, 8.2 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06038K20BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0732 / $0.0810 | Buy Now |
DISTI #
71-TNPW06038K20BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 8.2Kohms .1% 25ppm RoHS: Compliant | 9455 |
|
$0.1010 / $0.3800 | Buy Now |
|
Future Electronics | 0603 8.2K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 5000Reel |
|
$0.0945 / $0.0999 | Buy Now |
DISTI #
TNPW06038K20BEEA
|
TTI | Thin Film Resistors - SMD 8.2Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1020 | Buy Now |
DISTI #
TNPW06038K20BEEA
|
Avnet Abacus | SMD Chip Resistor, 8.2 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06038K20BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | TNPW0603 25 8K2 +-0,1%, GEG. ROLLE ET1 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1000 | Buy Now |
Part Details for TNPW06038K20BEEA
TNPW06038K20BEEA CAD Models
TNPW06038K20BEEA Part Data Attributes
|
TNPW06038K20BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06038K20BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06038K20BEEA
This table gives cross-reference parts and alternative options found for TNPW06038K20BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06038K20BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A8201BAPF3 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K20BEEA vs 9T06031A8201BAPF3 |
9T06031A8201BAPF4 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K20BEEA vs 9T06031A8201BAPF4 |
MCT06030D8201BP500 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K20BEEA vs MCT06030D8201BP500 |
RT0603BRD078K2 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06038K20BEEA vs RT0603BRD078K2 |
MCT06030D8201BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 8200 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06038K20BEEA vs MCT06030D8201BP100 |
RTF16822A25PPM | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW06038K20BEEA vs RTF16822A25PPM |
RT0603BRD138K2 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06038K20BEEA vs RT0603BRD138K2 |
TNPW06038K20BETA | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K20BEEA vs TNPW06038K20BETA |
MCT06030D8201BP100 | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K20BEEA vs MCT06030D8201BP100 |
TNPW06038K20BEEN | Fixed Resistor, Thin Film, 0.1W, 8200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K20BEEA vs TNPW06038K20BEEN |