Part Details for TNPW06038K66BEEN by Vishay Intertechnologies
Overview of TNPW06038K66BEEN by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06038K66BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X4584
|
Newark | Tnpw0603 8K66 0.1% T-9 E52 E3 |Vishay TNPW06038K66BEEN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW06038K66BEEN
|
Avnet Americas | SMD Chip Resistor, 8.66 kOhm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW06038K66BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
71-TNPW06038K66BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 8.66Kohms .1% 25ppm RoHS: Compliant | 1445 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1375 | Buy Now |
DISTI #
TNPW06038K66BEEN
|
TTI | Thin Film Resistors - SMD 8.66Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1570 | Buy Now |
DISTI #
TNPW06038K66BEEN
|
Avnet Abacus | SMD Chip Resistor, 8.66 kOhm, � 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, High Stability (Alt: TNPW06038K66BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW06038K66BEEN
TNPW06038K66BEEN CAD Models
TNPW06038K66BEEN Part Data Attributes
|
TNPW06038K66BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06038K66BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06038K66BEEN
This table gives cross-reference parts and alternative options found for TNPW06038K66BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06038K66BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06038K66BEEA | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K66BEEN vs TNPW06038K66BEEA |
RB06BTP8661 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06038K66BEEN vs RB06BTP8661 |
9T06031A8661BAPF3 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K66BEEN vs 9T06031A8661BAPF3 |
9T06031A8661WAPFT | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K66BEEN vs 9T06031A8661WAPFT |
RTF168661A25PPM | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | TNPW06038K66BEEN vs RTF168661A25PPM |
RT0603BRD078K66 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06038K66BEEN vs RT0603BRD078K66 |
MCT06030D8661BP100 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K66BEEN vs MCT06030D8661BP100 |
MCT06030D8661BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 8660 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06038K66BEEN vs MCT06030D8661BP500 |
MCT06030D8661BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 8660 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06038K66BEEN vs MCT06030D8661BP100 |
9T06031A8661BAPF4 | Fixed Resistor, Thin Film, 0.1W, 8660ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K66BEEN vs 9T06031A8661BAPF4 |