Part Details for TNPW06038K87BEEN by Vishay Intertechnologies
Overview of TNPW06038K87BEEN by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06038K87BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K0684
|
Newark | Resistor, metal Alloy,8.87Kohms,75Wv,.1+/-% Tol,-25,25Ppm-Tc,0603-Case |Vishay TNPW06038K87BEEN Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now |
DISTI #
TNPW06038K87BEEN
|
Avnet Americas | Res Thin Film 0603 8.87K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06038K87BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1485 / $0.1887 | Buy Now |
DISTI #
71-TNPW06038K87BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 8.87Kohms .1% 25ppm RoHS: Compliant | 1079 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | RES 8.87K OHM 0.1% 1/8W 0603 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1530 / $0.1680 | Buy Now |
DISTI #
TNPW06038K87BEEN
|
TTI | Thin Film Resistors - SMD 8.87Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1500 / $0.1720 | Buy Now |
DISTI #
TNPW06038K87BEEN
|
Avnet Abacus | Res Thin Film 0603 8.87K Ohm 0.1% 1/8W �25ppm/�C Molded SMD SMD Paper T/R (Alt: TNPW06038K87BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW06038K87BEEN
TNPW06038K87BEEN CAD Models
TNPW06038K87BEEN Part Data Attributes
|
TNPW06038K87BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06038K87BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06038K87BEEN
This table gives cross-reference parts and alternative options found for TNPW06038K87BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06038K87BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW06038K87BEEA | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K87BEEN vs TNPW06038K87BEEA |
239060448872 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06038K87BEEN vs 239060448872 |
M1106030D8871BP500 | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06038K87BEEN vs M1106030D8871BP500 |
239060438872 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW06038K87BEEN vs 239060438872 |
CMF06038K87+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06038K87BEEN vs CMF06038K87+-0.1%TCR25 |
RT0603BRD078K87 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06038K87BEEN vs RT0603BRD078K87 |
9T06031A8871WAPFT | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K87BEEN vs 9T06031A8871WAPFT |
RT0603BRD108K87 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06038K87BEEN vs RT0603BRD108K87 |
M1106030D8871BP100 | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06038K87BEEN vs M1106030D8871BP100 |
RB06BBP8871 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06038K87BEEN vs RB06BBP8871 |