Part Details for TNPW06038K87DETA by Vishay Intertechnologies
Overview of TNPW06038K87DETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06038K87DETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X4593
|
Newark | Tnpw-0603 8.87K 0.5% T-9 Rt1 |Vishay TNPW06038K87DETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1720 | Buy Now |
DISTI #
TNPW06038K87DETA
|
Avnet Americas | Res Thin Film 0603 8.87K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06038K87DETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW06038K87DETA
|
Mouser Electronics | Thin Film Resistors - SMD 8.87Kohms .5% 25ppm RoHS: Not Compliant | 0 |
|
$0.1270 / $0.4600 | Order Now |
Part Details for TNPW06038K87DETA
TNPW06038K87DETA CAD Models
TNPW06038K87DETA Part Data Attributes
|
TNPW06038K87DETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06038K87DETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06038K87DETA
This table gives cross-reference parts and alternative options found for TNPW06038K87DETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06038K87DETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603MD8871DPW00 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 8870 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT | Vishay Beyschlag | TNPW06038K87DETA vs MCT0603MD8871DPW00 |
TNPW06038K87DEEA | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K87DETA vs TNPW06038K87DEEA |
MCT06030D8871DP500 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06038K87DETA vs MCT06030D8871DP500 |
RT0603DRD138K87 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06038K87DETA vs RT0603DRD138K87 |
239060468872 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | TNPW06038K87DETA vs 239060468872 |
M1106030D8871DP500 | Fixed Resistor, Thin Film, 0.063W, 8870ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW06038K87DETA vs M1106030D8871DP500 |
9T06031A8871DAPF3 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K87DETA vs 9T06031A8871DAPF3 |
RT0603DRD108K87 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06038K87DETA vs RT0603DRD108K87 |
TNPS06038871DEBX0C | RES,SMT,THIN FILM,8.87K OHMS,75WV,.5% +/-TOL,-25,25PPM TC,0603 CASE | Vishay Draloric | TNPW06038K87DETA vs TNPS06038871DEBX0C |
RB06DBP8871 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06038K87DETA vs RB06DBP8871 |