Part Details for TNPW06038K87FHTA by Vishay Intertechnologies
Overview of TNPW06038K87FHTA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06038K87FHTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X4598
|
Newark | Tnpw-0603 8.87K 1% T-2 Rt1 |Vishay TNPW06038K87FHTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1490 | Buy Now |
DISTI #
TNPW06038K87FHTA
|
Avnet Americas | Res Thin Film 0603 8.87K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06038K87FHTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 / $0.1057 | Buy Now |
Part Details for TNPW06038K87FHTA
TNPW06038K87FHTA CAD Models
TNPW06038K87FHTA Part Data Attributes
|
TNPW06038K87FHTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06038K87FHTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06038K87FHTA
This table gives cross-reference parts and alternative options found for TNPW06038K87FHTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06038K87FHTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06FBS8871 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06038K87FHTA vs RB06FBS8871 |
9T06031A8871FBPF4 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K87FHTA vs 9T06031A8871FBPF4 |
CMF06038.87KOHMS1%50PPMBULK | Fixed Resistor, Thin Film, 0.065W, 8870ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | TNPW06038K87FHTA vs CMF06038.87KOHMS1%50PPMBULK |
RB06FTS8871 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06038K87FHTA vs RB06FTS8871 |
RTF168871F | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | TNPW06038K87FHTA vs RTF168871F |
9T06031A8871FBPFT | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K87FHTA vs 9T06031A8871FBPFT |
PRC0603TTC508.87K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 8870ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | TNPW06038K87FHTA vs PRC0603TTC508.87K+/-1% |
CMF06038K87+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 8870ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06038K87FHTA vs CMF06038K87+-1%TCR50 |
239040478872 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06038K87FHTA vs 239040478872 |
9T06031A8871FBPF3 | Fixed Resistor, Thin Film, 0.1W, 8870ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06038K87FHTA vs 9T06031A8871FBPF3 |