Part Details for TNPW06039K53FHEA by Vishay Intertechnologies
Overview of TNPW06039K53FHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06039K53FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02Y8248
|
Newark | Tnpw0603 9K53 1% T-2 Et1 E3 |Vishay TNPW06039K53FHEA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
TNPW06039K53FHEA
|
Avnet Americas | TNPW0603 9K53 1% T-2 ET1 E3 - Tape and Reel (Alt: TNPW06039K53FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0437 / $0.0493 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
Part Details for TNPW06039K53FHEA
TNPW06039K53FHEA CAD Models
TNPW06039K53FHEA Part Data Attributes
|
TNPW06039K53FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06039K53FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06039K53FHEA
This table gives cross-reference parts and alternative options found for TNPW06039K53FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06039K53FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE079K53 | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06039K53FHEA vs RT0603FRE079K53 |
RT0603FRE139K53 | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06039K53FHEA vs RT0603FRE139K53 |
MCT06030C9531FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 9530 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW06039K53FHEA vs MCT06030C9531FP500 |
PRC0603TTC509.53K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | TNPW06039K53FHEA vs PRC0603TTC509.53K+/-1% |
239040479532 | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06039K53FHEA vs 239040479532 |
MCT06030C9531FP500 | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TNPW06039K53FHEA vs MCT06030C9531FP500 |
PRC0603TC509.53K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 9530ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | TNPW06039K53FHEA vs PRC0603TC509.53K+/-1% |
9T06031A9531FBPFT | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | TNPW06039K53FHEA vs 9T06031A9531FBPFT |
CMF06039K53+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06039K53FHEA vs CMF06039K53+-1%TCR50 |
RB06FTS9531 | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06039K53FHEA vs RB06FTS9531 |