Part Details for TNPW06039K65BEEA by Vishay Intertechnologies
Overview of TNPW06039K65BEEA by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW06039K65BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R4065
|
Newark | Resistor, Thin Film, 9.65Kohm, 100Mw 0.1%, Full Reel, Resistance:9.65Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW06039K65BEEA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1590 | Buy Now |
DISTI #
TNPW06039K65BEEA
|
Avnet Americas | Res Thin Film 0603 9.65K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW06039K65BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0810 / $0.1029 | Buy Now |
DISTI #
71-TNPW06039K65BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 9.65Kohms .1% 25ppm RoHS: Compliant | 9134 |
|
$0.1000 / $0.3700 | Buy Now |
|
Future Electronics | Res Thin Film 0603 9.65K Ohm 0.1% 0.1W(1/10W) 25ppm/C Sulfur Resistant Pad SMD A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.0945 / $0.1030 | Buy Now |
DISTI #
TNPW06039K65BEEA
|
TTI | Thin Film Resistors - SMD 9.65Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1020 | Buy Now |
DISTI #
TNPW06039K65BEEA
|
Avnet Abacus | (Alt: TNPW06039K65BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW06039K65BEEA
TNPW06039K65BEEA CAD Models
TNPW06039K65BEEA Part Data Attributes
|
TNPW06039K65BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW06039K65BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 9650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for TNPW06039K65BEEA
This table gives cross-reference parts and alternative options found for TNPW06039K65BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW06039K65BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A9651WAPF4 | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06039K65BEEA vs 9T06031A9651WAPF4 |
RT0603WRD079K65L | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06039K65BEEA vs RT0603WRD079K65L |
RT0603WRD139K65L | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06039K65BEEA vs RT0603WRD139K65L |
RB06BBP9651 | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW06039K65BEEA vs RB06BBP9651 |
RT0603WRD109K65L | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06039K65BEEA vs RT0603WRD109K65L |
RT0603BRD079K65 | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW06039K65BEEA vs RT0603BRD079K65 |
CMF06039K65+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 9650ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | TNPW06039K65BEEA vs CMF06039K65+-0.1%TCR25 |
239064449652L | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06039K65BEEA vs 239064449652L |
9T06031A9651WAPFT | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06039K65BEEA vs 9T06031A9651WAPFT |
239064439652L | Fixed Resistor, Thin Film, 0.1W, 9650ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | TNPW06039K65BEEA vs 239064439652L |