Part Details for TNPW0805102KBETA by Vishay Intertechnologies
Overview of TNPW0805102KBETA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805102KBETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P0244
|
Newark | Tnpw-0805 102K 0.1% T-9 Rt1 Rohs Compliant: No |Vishay TNPW0805102KBETA Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
TNPW0805102KBETA
|
Avnet Americas | Res Thin Film 0805 102K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805102KBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2847 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4135 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.125W, 102000OHM, 150V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0805 | 3308 |
|
$0.1200 / $0.8000 | Buy Now |
DISTI #
TNPW0805102KBETA
|
TTI | Thin Film Resistors - SMD 102K OHM .1% 25PPM 1/8W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2360 / $0.3170 | Buy Now |
DISTI #
TNPW0805102KBETA
|
Avnet Americas | Res Thin Film 0805 102K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805102KBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2847 | Buy Now |
DISTI #
TNPW0805102KBETA
|
Avnet Americas | Res Thin Film 0805 102K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW0805102KBETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2847 | Buy Now |
Part Details for TNPW0805102KBETA
TNPW0805102KBETA CAD Models
TNPW0805102KBETA Part Data Attributes
|
TNPW0805102KBETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805102KBETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 102000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 6 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 102000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |