Part Details for TNPW080513K0DHEA by Vishay Intertechnologies
Overview of TNPW080513K0DHEA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080513K0DHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080513K0DHEA
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ± 0.5%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW080513K0DHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0722 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0527 | Buy Now |
DISTI #
TNPW080513K0DHEA
|
Avnet Americas | SMD Chip Resistor, 13 kOhm, ± 0.5%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW080513K0DHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0568 / $0.0722 | Buy Now |
DISTI #
TNPW080513K0DHEA
|
Avnet Abacus | SMD Chip Resistor, 13 kOhm, � 0.5%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability (Alt: TNPW080513K0DHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW080513K0DHEA
TNPW080513K0DHEA CAD Models
TNPW080513K0DHEA Part Data Attributes:
|
TNPW080513K0DHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080513K0DHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080513K0DHEA
This table gives cross-reference parts and alternative options found for TNPW080513K0DHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080513K0DHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10DBS1302 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080513K0DHEA vs RB10DBS1302 |
RT0805DRE0713K | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080513K0DHEA vs RT0805DRE0713K |
239042161303L | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW080513K0DHEA vs 239042161303L |
RTF12133B | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 0805, | Dubilier | TNPW080513K0DHEA vs RTF12133B |
9T08052A1302DBPF4 | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW080513K0DHEA vs 9T08052A1302DBPF4 |
RT0805DRE1313K | Fixed Resistor, Thin Film, 0.125W, 13000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080513K0DHEA vs RT0805DRE1313K |