There are no models available for this part yet.
Overview of TNPW080515K4BETY by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TNPW080515K4BETY by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TNPW080515K4BETY
|
Avnet Americas | TNPW-0805 15.4K 0.1% T-9 R75 - Tape and Reel (Alt: TNPW080515K4BETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2943 / $0.3739 | Buy Now | |
DISTI #
71-TNPW080515K4BETY
|
Mouser Electronics | Thin Film Resistors - SMD 15.4Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.6430 / $0.6670 | Order Now | |
DISTI #
TNPW080515K4BETY
|
TTI | Thin Film Resistors - SMD 15.4Kohms .1% 25ppm Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2940 / $0.4040 | Buy Now |