Part Details for TNPW08051K91BECN by Vishay Dale
Overview of TNPW08051K91BECN by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08051K91BECN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW08051K91BECN-ND
|
DigiKey | RES 1.91K OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6674 | Buy Now |
Part Details for TNPW08051K91BECN
TNPW08051K91BECN CAD Models
TNPW08051K91BECN Part Data Attributes:
|
TNPW08051K91BECN
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW08051K91BECN
Vishay Dale
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1910ohm, SURFACE MOUNT, 0805, CHIP, LEAD
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP, LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TNPW08051K91BECN
This table gives cross-reference parts and alternative options found for TNPW08051K91BECN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08051K91BECN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0805B1K91E | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 1910ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | TNPW08051K91BECN vs CPF0805B1K91E |
BLU08051911-BT25 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1910 ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | TNPW08051K91BECN vs BLU08051911-BT25 |