Part Details for TNPW08051R00DEEA by Vishay Intertechnologies
Overview of TNPW08051R00DEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Robotics and Drones
Price & Stock for TNPW08051R00DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3768
|
Newark | Res, 1R, Aec-Q200, 0.2W, 0805 Rohs Compliant: Yes |Vishay TNPW08051R00DEEA RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1690 |
|
$0.1010 / $0.1220 | Buy Now |
DISTI #
TNPW08051R00DEEA
|
Avnet Americas | Resistor Thin Film 1Ohm 0.5% 0805 paper T/R - Tape and Reel (Alt: TNPW08051R00DEEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0770 | Buy Now |
DISTI #
71-TNPW08051R00DEEA
|
Mouser Electronics | Thin Film Resistors - SMD 0.2W 1ohm 0.05% RoHS: Compliant | 7299 |
|
$0.0730 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
DISTI #
TNPW08051R00DEEA
|
TTI | Thin Film Resistors - SMD 0.2W 1ohm 0.05% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0720 | Buy Now |
Part Details for TNPW08051R00DEEA
TNPW08051R00DEEA CAD Models
TNPW08051R00DEEA Part Data Attributes
|
TNPW08051R00DEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08051R00DEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 1ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |