Part Details for TNPW0805261KBETY by Vishay Intertechnologies
Overview of TNPW0805261KBETY by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805261KBETY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805261KBETY
|
Avnet Americas | SMD Chip Resistor, 261 kOhm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Stability - Tape and Reel (Alt: TNPW0805261KBETY) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2943 / $0.3739 | Buy Now |
DISTI #
TNPW0805261KBETY
|
Avnet Abacus | SMD Chip Resistor, 261 kOhm, � 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film), High Stability (Alt: TNPW0805261KBETY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |