Part Details for TNPW08052672BT-9 by Vishay Dale
Overview of TNPW08052672BT-9 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08052672BT-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 901 |
|
$0.2300 / $0.3000 | Buy Now |
Part Details for TNPW08052672BT-9
TNPW08052672BT-9 CAD Models
TNPW08052672BT-9 Part Data Attributes:
|
TNPW08052672BT-9
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
TNPW08052672BT-9
Vishay Dale
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 26700ohm, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
JESD-609 Code | e0 | |
Manufacturer Series | TNPW | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK; TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for TNPW08052672BT-9
This table gives cross-reference parts and alternative options found for TNPW08052672BT-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08052672BT-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU08052672-BT25 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 26700 ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | TNPW08052672BT-9 vs BLU08052672-BT25 |
TNPW080526K7BECN | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 26700ohm, SURFACE MOUNT, 0805, CHIP, LEAD | Vishay Dale | TNPW08052672BT-9 vs TNPW080526K7BECN |