Part Details for TNPW0805300RFHEA by Vishay Intertechnologies
Overview of TNPW0805300RFHEA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW0805300RFHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW0805300RFHEA
|
Avnet Americas | TNPW0805 300R 1% T-2 ET1 E3 - Tape and Reel (Alt: TNPW0805300RFHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0514 / $0.0580 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0514 | Buy Now |
Part Details for TNPW0805300RFHEA
TNPW0805300RFHEA CAD Models
TNPW0805300RFHEA Part Data Attributes
|
TNPW0805300RFHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW0805300RFHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW0805300RFHEA
This table gives cross-reference parts and alternative options found for TNPW0805300RFHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW0805300RFHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050C3000FP500 | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW0805300RFHEA vs MCU08050C3000FP500 |
RB10FBS3000 | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | TA-I Technology Co Ltd | TNPW0805300RFHEA vs RB10FBS3000 |
MCU08050C3000FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 300 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW0805300RFHEA vs MCU08050C3000FP500 |
RB10FTS3000 | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | TA-I Technology Co Ltd | TNPW0805300RFHEA vs RB10FTS3000 |
RTF12301F | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Dubilier | TNPW0805300RFHEA vs RTF12301F |
RT0805FRE07300R | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805300RFHEA vs RT0805FRE07300R |
RT0805FRE13300R | Fixed Resistor, Thin Film, 0.125W, 300ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW0805300RFHEA vs RT0805FRE13300R |