Part Details for TNPW080530K1DEEC by Vishay Intertechnologies
Overview of TNPW080530K1DEEC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080530K1DEEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080530K1DEEC
|
Avnet Americas | TNPW0805 30K1 0.5% T-9 ET6 E3 - Tape and Reel (Alt: TNPW080530K1DEEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0610 / $0.0775 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks | 0 |
|
$0.0438 | Buy Now |
Part Details for TNPW080530K1DEEC
TNPW080530K1DEEC CAD Models
TNPW080530K1DEEC Part Data Attributes
|
TNPW080530K1DEEC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080530K1DEEC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080530K1DEEC
This table gives cross-reference parts and alternative options found for TNPW080530K1DEEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080530K1DEEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1208050D3012DP500 | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW080530K1DEEC vs M1208050D3012DP500 |
9T08052A3012DAPF4 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080530K1DEEC vs 9T08052A3012DAPF4 |
9T08052A3012DAPF3 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080530K1DEEC vs 9T08052A3012DAPF3 |
RT0805DRD0730K1 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080530K1DEEC vs RT0805DRD0730K1 |
RT0805DRD1330K1 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080530K1DEEC vs RT0805DRD1330K1 |
RT0805DRD1030K1 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080530K1DEEC vs RT0805DRD1030K1 |
RB10DBP3012 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW080530K1DEEC vs RB10DBP3012 |
TNPW080530K1DEEA | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080530K1DEEC vs TNPW080530K1DEEA |
239060163013 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TNPW080530K1DEEC vs 239060163013 |