Part Details for TNPW08053K00DEEA by Vishay Intertechnologies
Overview of TNPW08053K00DEEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08053K00DEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R1765
|
Newark | Res, Thin Film, 3K, 0.5%, 0.1W, 0805, Reel, Resistance:3Kohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW08053K00DEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1020 | Buy Now |
DISTI #
TNPW08053K00DEEA
|
Avnet Americas | High Stability Thin Film Chip Resistor 3kOhm 0.5% ±25ppm/K 2-Pin 0805 Paper T/R - Tape and Reel (Alt: TNPW08053K00DEEA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0551 / $0.0610 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0438 | Buy Now |
Part Details for TNPW08053K00DEEA
TNPW08053K00DEEA CAD Models
TNPW08053K00DEEA Part Data Attributes
|
TNPW08053K00DEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08053K00DEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08053K00DEEA
This table gives cross-reference parts and alternative options found for TNPW08053K00DEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08053K00DEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW08053K00DETA0H | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08053K00DEEA vs TNPW08053K00DETA0H |
RB10DBP3001 | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TA-I Technology Co Ltd | TNPW08053K00DEEA vs RB10DBP3001 |
RT0805DRD133K | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08053K00DEEA vs RT0805DRD133K |
MCU0805MD3001DP500 | RES,SMT,THIN FILM,3K OHMS,150WV,.5% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Beyschlag | TNPW08053K00DEEA vs MCU0805MD3001DP500 |
9T08052A3001DAPF4 | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08053K00DEEA vs 9T08052A3001DAPF4 |
RB10DTP3001 | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | TA-I Technology Co Ltd | TNPW08053K00DEEA vs RB10DTP3001 |
M1208050D3001DP500 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW08053K00DEEA vs M1208050D3001DP500 |
TNPW08053K00DETA | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08053K00DEEA vs TNPW08053K00DETA |
239062163002L | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08053K00DEEA vs 239062163002L |
RT0805DRD073K | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08053K00DEEA vs RT0805DRD073K |