Part Details for TNPW08054K99FEEA by Vishay Intertechnologies
Overview of TNPW08054K99FEEA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08054K99FEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW08054K99FEEA
|
Avnet Americas | Res Thin Film 0805 4.99K Ohm 1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW08054K99FEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0662 / $0.0840 | Buy Now |
DISTI #
71-TNPW08054K99FEEA
|
Mouser Electronics | Thin Film Resistors - SMD 4.99Kohms 1% 25ppm RoHS: Compliant | 6601 |
|
$0.0610 / $0.2500 | Buy Now |
|
Future Electronics | TNPW Series 0805 0.2 W 4.99 kOhm ±1 % ±25 ppm/K Thin Film Flat Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0589 / $0.0642 | Buy Now |
DISTI #
TNPW08054K99FEEA
|
TTI | Thin Film Resistors - SMD 4.99Kohms 1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0600 / $0.0620 | Buy Now |
DISTI #
TNPW08054K99FEEA
|
Avnet Americas | Res Thin Film 0805 4.99K Ohm 1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW08054K99FEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0662 / $0.0840 | Buy Now |
Part Details for TNPW08054K99FEEA
TNPW08054K99FEEA CAD Models
TNPW08054K99FEEA Part Data Attributes:
|
TNPW08054K99FEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08054K99FEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 10 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08054K99FEEA
This table gives cross-reference parts and alternative options found for TNPW08054K99FEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08054K99FEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10FBP4991 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW08054K99FEEA vs RB10FBP4991 |
TNPW08054K99FETA | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08054K99FEEA vs TNPW08054K99FETA |
239060174992 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TNPW08054K99FEEA vs 239060174992 |
M1208050D4991FP500 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW08054K99FEEA vs M1208050D4991FP500 |