Part Details for TNPW080553K0BEEN by Vishay Intertechnologies
Overview of TNPW080553K0BEEN by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080553K0BEEN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW080553K0BEEN
|
Avnet Americas | Res Thin Film 0805 53K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW080553K0BEEN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1574 / $0.1741 | Buy Now |
DISTI #
71-TNPW08055302BEEN
|
Mouser Electronics | Thin Film Resistors - SMD 53Kohms .1% 25ppm RoHS: Compliant | 1713 |
|
$0.2870 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks | 0 |
|
$0.1438 | Buy Now |
DISTI #
TNPW080553K0BEEN
|
TTI | Thin Film Resistors - SMD 53Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1580 | Buy Now |
Part Details for TNPW080553K0BEEN
TNPW080553K0BEEN CAD Models
TNPW080553K0BEEN Part Data Attributes
|
TNPW080553K0BEEN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080553K0BEEN
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE; PRECISION; RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080553K0BEEN
This table gives cross-reference parts and alternative options found for TNPW080553K0BEEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080553K0BEEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239062135303L | Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080553K0BEEN vs 239062135303L |
RT0805BRD1353K | Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080553K0BEEN vs RT0805BRD1353K |
RT0805WRD1353KL | Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080553K0BEEN vs RT0805WRD1353KL |
RT0805BRD1353KL | Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080553K0BEEN vs RT0805BRD1353KL |
9T08052A5302BAPFT | Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080553K0BEEN vs 9T08052A5302BAPFT |
TNPW080553K0BEEA | Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW080553K0BEEN vs TNPW080553K0BEEA |
RTF125302A25PPM | Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | TNPW080553K0BEEN vs RTF125302A25PPM |
9T08052A5302BAPF4 | Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080553K0BEEN vs 9T08052A5302BAPF4 |
RT0805WRD1053KL | Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080553K0BEEN vs RT0805WRD1053KL |
RT0805WRD0753K | Fixed Resistor, Thin Film, 0.125W, 53000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | TNPW080553K0BEEN vs RT0805WRD0753K |