Part Details for TNPW080559K0BETA by Vishay Intertechnologies
Overview of TNPW080559K0BETA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW080559K0BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65C8323
|
Newark | Tnpw, 0805, 59 Kohm, 0.1%, 25 Ppm Rohs Compliant: No |Vishay TNPW080559K0BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
95C2575
|
Newark | Resistor, Thin Film, 59Kohm, 125Mw, 0.1%, Resistance:59Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:High Reliability Rohs Compliant: No |Vishay TNPW080559K0BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 | Buy Now |
DISTI #
TNPW080559K0BETA
|
Avnet Americas | TNPW-0805 59K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW080559K0BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2847 | Buy Now |
DISTI #
71-TNPW080559K0BETA
|
Mouser Electronics | Thin Film Resistors - SMD 59Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.3170 | Order Now |
Part Details for TNPW080559K0BETA
TNPW080559K0BETA CAD Models
TNPW080559K0BETA Part Data Attributes
|
TNPW080559K0BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW080559K0BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW080559K0BETA
This table gives cross-reference parts and alternative options found for TNPW080559K0BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW080559K0BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050D5902BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 59000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW080559K0BETA vs MCU08050D5902BP100 |
RT0805BRD0759K | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080559K0BETA vs RT0805BRD0759K |
M1208050D5902BP500 | Fixed Resistor, Thin Film, 0.1W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | TNPW080559K0BETA vs M1208050D5902BP500 |
TNPW080559K0BEEA0H | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080559K0BETA vs TNPW080559K0BEEA0H |
239062145903L | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080559K0BETA vs 239062145903L |
MCU08050D5902BP100 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW080559K0BETA vs MCU08050D5902BP100 |
239062135903L | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080559K0BETA vs 239062135903L |
239060135903 | Res,SMT,Thin Film,59K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | TNPW080559K0BETA vs 239060135903 |
RT0805BRD1359K | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW080559K0BETA vs RT0805BRD1359K |
9T08052A5902WAPF3 | Fixed Resistor, Thin Film, 0.125W, 59000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW080559K0BETA vs 9T08052A5902WAPF3 |