Part Details for TNPW08055K49BEEA by Vishay Intertechnologies
Overview of TNPW08055K49BEEA by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08055K49BEEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R1996
|
Newark | Res, Thin Film, 5K49, 0.1%, 0.1W, 0805, Reel, Resistance:5.49Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW08055K49BEEA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1710 / $0.2220 | Buy Now |
DISTI #
TNPW08055K49BEEA
|
Avnet Americas | Res Thin Film 0805 5.49K Ohm 0.1% 1/5W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: TNPW08055K49BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1220 / $0.1350 | Buy Now |
DISTI #
71-TNPW08055K49BEEA
|
Mouser Electronics | Thin Film Resistors - SMD 5.49Kohms .1% 25ppm RoHS: Compliant | 7956 |
|
$0.1670 / $0.5600 | Buy Now |
|
Future Electronics | 0805 5.49K Ohms 0.1% 25PPM Thin Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel | 5000Reel |
|
$0.1560 / $0.1640 | Buy Now |
DISTI #
TNPW08055K49BEEA
|
TTI | Thin Film Resistors - SMD 5.49Kohms .1% 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1650 | Buy Now |
DISTI #
TNPW08055K49BEEA
|
Avnet Abacus | (Alt: TNPW08055K49BEEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | TNPW0805 5K49 0.1% T-9 ET1 E3 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1100 | Buy Now |
Part Details for TNPW08055K49BEEA
TNPW08055K49BEEA CAD Models
TNPW08055K49BEEA Part Data Attributes
|
TNPW08055K49BEEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08055K49BEEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08055K49BEEA
This table gives cross-reference parts and alternative options found for TNPW08055K49BEEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08055K49BEEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW08055K49BEEN | Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08055K49BEEA vs TNPW08055K49BEEN |
MCU08050D5491BPW00 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 5490 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW08055K49BEEA vs MCU08050D5491BPW00 |
MCU08050D5491BP100 | Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08055K49BEEA vs MCU08050D5491BP100 |
RB10BBP5491 | Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW08055K49BEEA vs RB10BBP5491 |
MCU08050D5491BP100 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 5490 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW08055K49BEEA vs MCU08050D5491BP100 |
239060135492L | Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08055K49BEEA vs 239060135492L |
MCU0805-250.1%ATP15K49 | Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | TNPW08055K49BEEA vs MCU0805-250.1%ATP15K49 |
239062135492L | Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08055K49BEEA vs 239062135492L |
TNPW08055K49BEEC0H | Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | TNPW08055K49BEEA vs TNPW08055K49BEEC0H |
RB10BTP5491 | Fixed Resistor, Thin Film, 0.125W, 5490ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW08055K49BEEA vs RB10BTP5491 |