Part Details for TNPW08056K49FHEA by Vishay Intertechnologies
Overview of TNPW08056K49FHEA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08056K49FHEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TNPW08056K49FHEA
|
Avnet Americas | SMD Chip Resistor, 6.49 kOhm, ± 1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability - Tape and Reel (Alt: TNPW08056K49FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0514 / $0.0580 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks | 0 |
|
$0.0514 | Buy Now |
DISTI #
TNPW08056K49FHEA
|
Avnet Abacus | SMD Chip Resistor, 6.49 kOhm, � 1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability (Alt: TNPW08056K49FHEA) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TNPW08056K49FHEA
TNPW08056K49FHEA CAD Models
TNPW08056K49FHEA Part Data Attributes
|
TNPW08056K49FHEA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08056K49FHEA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.14 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6490 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08056K49FHEA
This table gives cross-reference parts and alternative options found for TNPW08056K49FHEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08056K49FHEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042176492L | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW08056K49FHEA vs 239042176492L |
RT0805FRE076K49 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08056K49FHEA vs RT0805FRE076K49 |
239040176492 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | TNPW08056K49FHEA vs 239040176492 |
MCU08050C6491FP500 | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 6490 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | TNPW08056K49FHEA vs MCU08050C6491FP500 |
TNPW-08056.49K1%T-2RT6 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Vishay Intertechnologies | TNPW08056K49FHEA vs TNPW-08056.49K1%T-2RT6 |
RTF126491F | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, 0805, | Dubilier | TNPW08056K49FHEA vs RTF126491F |
RB10FBS6491 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW08056K49FHEA vs RB10FBS6491 |
RB10FTS6491 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW08056K49FHEA vs RB10FTS6491 |
9T08052A6491FBPF3 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW08056K49FHEA vs 9T08052A6491FBPF3 |
9T08052A6491FBPF4 | Fixed Resistor, Thin Film, 0.125W, 6490ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | TNPW08056K49FHEA vs 9T08052A6491FBPF4 |