Part Details for TNPW08057K59BETA by Vishay Intertechnologies
Overview of TNPW08057K59BETA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TNPW08057K59BETA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50X7537
|
Newark | Tnpw-0805 7.59K 0.1% T-9 Rt1 |Vishay TNPW08057K59BETA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3330 / $0.3530 | Buy Now |
DISTI #
TNPW08057K59BETA
|
Avnet Americas | TNPW-0805 7.59K 0.1% T-9 RT1 - Tape and Reel (Alt: TNPW08057K59BETA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2241 / $0.2847 | Buy Now |
DISTI #
71-TNPW08057K59BETA
|
Mouser Electronics | Thin Film Resistors - SMD 7.59Kohms .1% 25ppm RoHS: Not Compliant | 0 |
|
$0.3170 | Order Now |
Part Details for TNPW08057K59BETA
TNPW08057K59BETA CAD Models
TNPW08057K59BETA Part Data Attributes
|
TNPW08057K59BETA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TNPW08057K59BETA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 7590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for TNPW08057K59BETA
This table gives cross-reference parts and alternative options found for TNPW08057K59BETA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TNPW08057K59BETA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060147592L | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BETA vs 239060147592L |
RB10BTP7591 | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | TNPW08057K59BETA vs RB10BTP7591 |
9T08052A7591BAPF4 | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BETA vs 9T08052A7591BAPF4 |
239064147592L | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BETA vs 239064147592L |
RT0805BRD107K59 | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08057K59BETA vs RT0805BRD107K59 |
RT0805WRD107K59L | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BETA vs RT0805WRD107K59L |
TNPW08057K59BEEA | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | TNPW08057K59BETA vs TNPW08057K59BEEA |
239064137592L | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | TNPW08057K59BETA vs 239064137592L |
RT0805BRD137K59 | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08057K59BETA vs RT0805BRD137K59 |
RT0805BRD077K59 | Fixed Resistor, Thin Film, 0.125W, 7590ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | TNPW08057K59BETA vs RT0805BRD077K59 |